Beco 6007-ZZBHTS280 Deep Groove Ball Bearing - 35 mm ID, 62 mm OD

Subtotal (1 unit)*

$62.88

(exc. GST)

$69.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.88

*price indicative

RS Stock No.:
283-8137
Mfr. Part No.:
6007-ZZBHTS280
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Inside Diameter

35mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

62mm

Race Width

14mm

End Type

Sealed

Static Load Rating

10.4kN

Series

6000

Standards/Approvals

No

Limiting Speed

880rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The Formfactor is Ball Bearings.

Extreme Temperature

35 mm diameter

62mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy