NTN 6200ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD

Subtotal (1 unit)*

$8.21

(exc. GST)

$9.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.21

*price indicative

RS Stock No.:
148-775
Mfr. Part No.:
6200ZZCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

10mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

30mm

Race Width

9mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CM

Static Load Rating

2.39kN

Dynamic Load Rating

5.65kN

Standards/Approvals

No

Limiting Speed

25000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.

Radial clearance class is CM

Operating temperature is 25 °C to 110 °C

  • RS Stock No. 0148772
  • Mfr. Part No. 6200LLUCM/5K
Each
$9.30
  • RS Stock No. 0148835
  • Mfr. Part No. 6001JRXZZCM/5K
Each
$9.31
  • RS Stock No. 0148805
  • Mfr. Part No. 6206LLUCM/5K
Each
$21.40
  • RS Stock No. 0699493
  • Mfr. Part No. 6306ZZCM/5K
Each
$29.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy