Igus BB-6202-A500-10-ES 1 Row Ball Bearing - 15 mm ID, 35 mm OD

Subtotal (1 unit)*

$209.56

(exc. GST)

$230.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.56

*price indicative

RS Stock No.:
272-4399
Mfr. Part No.:
BB-6202-A500-10-ES
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Material

Stainless Steel

Cage Material

Polyamide

End Type

Open

Number of Rows

1

Static Load Rating

135N

Dynamic Load Rating

146N

Series

BB

Standards/Approvals

No

Limiting Speed

1600rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

35mm

COO (Country of Origin):
DE
The Igus Ball bearing is a xirodur A500 radial deep groove ball bearing. It has stainless steel ball and combination with the PEEK cage, this material covers applications with continuous operating temperatures and is highly resistant to strong acids in particular. In addition, the individual parts of this material combination have FDA conformity. Due to its medium wear resistance as well as higher price, this material should also be chosen only for such applications. Recommended for electroplating, autoclave applications and vacuum applications.

High chemical resistance

Suitable for food contact

Good temperature resistance

Suitable for semiconductor industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy