Igus BB-6000-A500-70-GL 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 272-4323
- Mfr. Part No.:
- BB-6000-A500-70-GL
- Brand:
- Igus
Subtotal (1 unit)*
$117.34
(exc. GST)
$129.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.34 |
*price indicative
- RS Stock No.:
- 272-4323
- Mfr. Part No.:
- BB-6000-A500-70-GL
- Brand:
- Igus
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
| Brand | Igus | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Cage Material | PEEK | |
| Ball Material | Glass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 102N | |
| Dynamic Load Rating | 107N | |
| Standards/Approvals | No | |
| Series | BB | |
| Limiting Speed | 2100rpm | |
| Flange Outside Diameter | 26mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Cage Material PEEK | ||
Ball Material Glass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 102N | ||
Dynamic Load Rating 107N | ||
Standards/Approvals No | ||
Series BB | ||
Limiting Speed 2100rpm | ||
Flange Outside Diameter 26mm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The Igus Ball bearing is a xirodur A500 radial deep groove ball bearing. It has glass ball and combination with the PEEK cage, this material covers applications with continuous operating temperatures and is highly resistant to strong acids in particular. In addition, the individual parts of this material combination have FDA conformity. Due to its medium wear resistance as well as higher price, this material should also be chosen only for such applications. Recommended for electroplating, autoclave applications and vacuum applications.
High chemical resistance
Suitable for food contact
Very good temperature resistance
Suitable for semiconductor industry
Related links
- Igus BB-6000-A500-70-ES 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- Igus BB-6000-A500-70-PAI 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- Igus BB-629-A500-70-GL 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- Igus BB-6000-B180-30-GL 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- Igus BB-6200-A500-70-GL 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- Igus BB-6005-A500-70-GL 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- Igus BB-6004-A500-70-GL 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- Igus BB-688-A500-70-GL 1 Row Ball Bearing - 8 mm ID, 16 mm OD