Igus BB-6000-B180-30-GL 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 272-4326
- Mfr. Part No.:
- BB-6000-B180-30-GL
- Brand:
- Igus
Subtotal (1 unit)*
$17.10
(exc. GST)
$18.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.10 |
*price indicative
- RS Stock No.:
- 272-4326
- Mfr. Part No.:
- BB-6000-B180-30-GL
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Ball Material | Glass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 110N | |
| Dynamic Load Rating | 130N | |
| Standards/Approvals | No | |
| Series | BB | |
| Limiting Speed | 2200rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 26mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Material Glass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 110N | ||
Dynamic Load Rating 130N | ||
Standards/Approvals No | ||
Series BB | ||
Limiting Speed 2200rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 26mm | ||
- COO (Country of Origin):
- DE
The Igus Ball Bearings is a radial deep groove ball bearing which has glass ball. The widest range of plastic ball bearing applications is covered by xirodur B180. This material offers high wear resistance and medium temperature resistance. The mechanical properties are a good combination of certain hardness as well as elasticity. In addition to the fact that it is the most cost effective standard material. The Igus also offers the largest delivery range of DIN dimensions with xirodur B180 as well as cage and ring made of xirodur B180. This bearing are suitable for medical industry and automotive sectors.
FDA conformity
Suitable for food contact
Good chemical resistance
All rounder with lowest wear
Suitable for underwater applications
Related links
- Igus BB-6000-B180-30-ES 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- Igus BB-629-B180-30-GL 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- Igus BB-6803-B180-30-GL 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- Igus BB-6000-A500-70-GL 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- Igus BB-6800-B180-30-GL 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- Igus BB-6200-B180-30-GL 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- Igus BB-6300-B180-30-GL 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- Igus BB-6900-B180-30-GL 1 Row Ball Bearing - 10 mm ID, 22 mm OD
