Igus BB-629-A500-70-GL Single Row Deep Groove Ball Bearing- Open Type 9mm I.D, 26mm O.D
- RS Stock No.:
- 272-4427
- Mfr. Part No.:
- BB-629-A500-70-GL
- Brand:
- Igus
Subtotal (1 unit)**
$135.40
(exc. GST)
$148.94
(inc. GST)
On back order for despatch 18/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $135.40 |
**price indicative
- RS Stock No.:
- 272-4427
- Mfr. Part No.:
- BB-629-A500-70-GL
- Brand:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Inside Diameter | 9mm | |
Outside Diameter | 26mm | |
Race Width | 8mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Open Type | |
Number of Rows | 1 | |
Partial Bearing Code | 629 | |
Select all | ||
---|---|---|
Brand Igus | ||
Inside Diameter 9mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Number of Rows 1 | ||
Partial Bearing Code 629 | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle