FAG 6001-C-C3 V 1 Row Ball Bearing - 12 mm ID, 28 mm OD

Subtotal (1 pack of 10 units)*

$94.56

(exc. GST)

$104.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$9.456$94.56

*price indicative

RS Stock No.:
260-0873
Mfr. Part No.:
6001-C-C3 V
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

28mm

Race Width

8mm

Cage Material

Steel Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

2.37kN

Dynamic Load Rating

5.9kN

Standards/Approvals

No

Bore Type

Cylindrical

Series

Generation C

Limiting Speed

42500rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
PT
The FAG deep groove ball bearing has 12 mm bore diameter and 8 mm width with 13.1 calculation factor.

Operating temperature -30 to 120 °C

  • RS Stock No. 2600874
  • Mfr. Part No. 6001-C-2HRS V
Each (In a Pack of 10)
$11.245
  • RS Stock No. 2600709
  • Mfr. Part No. 6001-C-2Z-C3
Each (In a Pack of 10)
$9.804
  • RS Stock No. 2776636
  • Mfr. Part No. 6001-C-2HRS-C3
Each (In a Pack of 10)
$12.429
  • RS Stock No. 2600707
  • Mfr. Part No. 6001-C
Each (In a Pack of 10)
$8.984

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy