FAG 6001-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 277-6636
- Mfr. Part No.:
- 6001-C-2HRS-C3
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
$102.55
(exc. GST)
$112.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $10.255 | $102.55 |
*price indicative
- RS Stock No.:
- 277-6636
- Mfr. Part No.:
- 6001-C-2HRS-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 12 mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 28 mm | |
| Race Width | 8mm | |
| Cage Material | Steel Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 2370N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5900N | |
| Series | 60-C-2HRS | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 24900rpm | |
| Flange Outside Diameter | 28mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 12 mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 28 mm | ||
Race Width 8mm | ||
Cage Material Steel Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 2370N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5900N | ||
Series 60-C-2HRS | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 24900rpm | ||
Flange Outside Diameter 28mm | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
The FAG Ball Bearing is a sealed deep groove radial ball bearing. This deep groove ball bearing supports a minimum operating temperature of minus 20 degrees Celsius and a maximum operating temperature of 100 degrees Celsius.
Single row bearing
Steel sheet metal cage
Bearing belongs to Generation C
Related links
- FAG 6001-C-2HRS>V 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- FAG 6001-C-2Z-C3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2RSL/C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- FAG 6206-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- FAG 6202-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- FAG 6308-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6309-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6001-C-C3>V 1 Row Ball Bearing - 12 mm ID, 28 mm OD
