- RS Stock No.:
- 260-0709
- Mfr. Part No.:
- 6001-C-2Z-C3
- Brand:
- FAG
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$7.689
(exc. GST)
$8.458
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $7.689 | $76.89 |
*price indicative
- RS Stock No.:
- 260-0709
- Mfr. Part No.:
- 6001-C-2Z-C3
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
The FAG deep groove ball bearing has 12 mm bore diameter and 8 mm width with 13.1 calculation factor.
Operating temperature -20 to 120 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 12mm |
Outside Diameter | 28mm |
Race Width | 8mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 2.37kN |
Dynamic Load Rating | 5.9kN |
Bore Type | Parallel |
Bearing Series | 0 Extra Light |
Race Type | Plain |
Partial Bearing Code | 6001 |
Related links
- FAG 6001-C-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- RS PRO 6001-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6001-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF E2.6001-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6001-C-2HRS>V Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6201-C-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6001-C Single Row Deep Groove Ball Bearing- Open Type 12mm...
- FAG Single Row Deep Groove Ball Bearing- Open Type 12mm I.D, 28mm O.D