FAG 6201-C-2Z-C3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- RS Stock No.:
- 137-1644
- Mfr. Part No.:
- 6201-C-2Z-C3
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save $3.25
View bulk pricing optionsSubtotal (1 unit)*
$9.62
(exc. GST)
$10.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $9.62 | - |
| 13 - 24 | $9.37 | $3.25 |
| 25 + | $9.12 | $12.50 |
*price indicative
- RS Stock No.:
- 137-1644
- Mfr. Part No.:
- 6201-C-2Z-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.1kN | |
| Dynamic Load Rating | 7.6kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Limiting Speed | 31500rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.1kN | ||
Dynamic Load Rating 7.6kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 2 Light | ||
Limiting Speed 31500rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Schaeffler Deep Groove Ball Bearing, 12mm Inside Diameter, 32mm Outside Diameter - 6201-C-2Z-C3
This deep groove ball bearing is designed for efficient performance in various applications. With an inside diameter of 12mm and an outside diameter of 32mm, this single row deep groove bearing is suitable for both high-speed and high-load scenarios. It features a robust steel construction and is shielded on both sides, providing excellent protection against contaminants.
Features & Benefits
• C3 clearance enables better performance under high thermal conditions
• High static load rating of 3.1 kN for enhanced durability
• Dynamic load rating of up to 8 kN ensures reliable operation
• Both sides shielded to prevent ingress of dirt and moisture
• Single row design minimises friction and improves efficiency
• Cylindrical bore facilitates straightforward installation in various settings
Applications
• Used for precision motion in automation machinery
• Employed in electrical equipment for rotating components
• Utilised in mechanical systems requiring low friction solutions
• Ideal for in vehicle engineering and maintenance
• Commonly used in industrial settings where reliability is essential
What materials are utilised in the construction of this bearing?
The bearing is constructed from high-quality steel, ensuring robust performance and longevity. Both the balls and the cage are made from steel sheet metal, making them durable under demanding conditions.
How does the C3 clearance affect performance?
The C3 clearance allows for greater internal space within the bearing, accommodating thermal expansion and reducing the likelihood of damage under high-speed conditions. This helps maintain efficiency and prolongs the bearing's life.
In which environments can it be effectively used?
This bearing is suitable for environments where there is a risk of contamination, as its shielded design protects against dirt and debris while also performing well under high load and speed conditions.
What load ratings should I consider for my application?
With a static load rating of 3.1 kN and a dynamic load rating of 8 kN, it is important to assess the specific loads your application will encounter to ensure the bearing will operate effectively within these limits.
Can this bearing be easily replaced in existing machinery?
Yes, the cylindrical bore design allows for straightforward installation, making it easy to replace worn bearings without extensive modifications to existing equipment.
- RS Stock No. 0698824
- Mfr. Part No. 6201LLUNR/5K
Each
$28.33
- RS Stock No. 2600700
- Mfr. Part No. 61906-2Z-HLC
Each
$82.72
Related links
- FAG 6201-C-2Z 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- FAG 6201-C-2HRS-C3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- FAG 6201-C-2HRS 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2Z/C3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- RS PRO 6201-2Z/C3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF E2.6201-2Z/C3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- FAG 6002-C-2Z-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- INA 6201-C 1 Row Ball Bearing - 12 mm ID, 32 mm OD












