FAG 61912-2RSR 1 Row Ball Bearing - 60 mm ID, 85 mm OD
- RS Stock No.:
- 260-0809
- Mfr. Part No.:
- 61912-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
$185.31
(exc. GST)
$203.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.31 |
*price indicative
- RS Stock No.:
- 260-0809
- Mfr. Part No.:
- 61912-2RSR
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 85mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 14.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 17.4kN | |
| Series | 619-2RSR | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 3900rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 85mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 14.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 17.4kN | ||
Series 619-2RSR | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 3900rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Schaeffler 1 Extra Light Thrust Series Ball Bearing, 60mm Inside Diameter, 85mm Outside Diameter - 61912-2RSR
This ball bearing is a high-performance component ideal for various industrial applications. Designed as a single row deep groove ball bearing, it offers excellent load-handling capabilities and reliability. With an inside diameter of 60mm and an outside diameter of 85mm, its robust construction ensures optimal functionality in demanding environments.
Features & Benefits
• Sealed on both sides to prevent contamination
• Steel sheet metal cage for enhanced durability
• Normal internal clearance ensures efficient operation
• Basic dynamic load rating of 17.4kN supports heavy loads
• Temperature stability from -30°C to 100°C allows versatile use
• Maintenance-free operation due to lifetime lubrication with grease
Applications
• Used in equipment requiring high load capacity
• Ideal for electronic devices that need reliable motion
• Utilised in assemblies demanding precision and durability
• Effective in electrical where low friction is essential
• Suitable for industrial machinery operating under varying conditions
What specific features contribute to ensuring the longevity of this bearing in industrial settings?
The double sealing arrangement effectively protects against dirt and moisture, while the steel construction withstands wear and tear. The design stability at high temperatures also supports longevity.
How does the internal clearance affect the performance of this bearing?
The normal internal clearance allows for smooth rotation and reduces friction, which is important for applications with varying load conditions, enhancing overall performance.
What is the significance of the basic dynamic load rating for this component?
The 17.4kN basic dynamic load rating indicates the maximum load this bearing can support during operation, ensuring reliability in high-demand scenarios.
What type of lubrication is used, and how does it impact the bearing's maintenance?
Grease lubrication has been pre-applied, allowing for a maintenance-free lifespan. This reduces the need for regular servicing, making it practical for time-sensitive applications.
Related links
- FAG 61912 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD
- FAG 62212-2RSR 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6012-2RSR 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 61812-2RSR 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- FAG 6212-2RSR 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SKF 61912-2RS1 1 Row Ball Bearing - 60 mm ID, 85 mm OD
- FAG 51112 1 Row Ball Bearing - 60 mm ID, 85 mm OD
- FAG 61813-2RSR-Y 1 Row Ball Bearing - 65 mm ID, 85 mm OD
