FAG 6012-2RSR 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 137-1633
- Mfr. Part No.:
- 6012-2RSR
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save $23.92
View bulk pricing optionsSubtotal (1 unit)*
$65.42
(exc. GST)
$71.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $65.42 | - |
| 13 - 24 | $63.58 | $23.92 |
| 25 + | $61.89 | $88.25 |
*price indicative
- RS Stock No.:
- 137-1633
- Mfr. Part No.:
- 6012-2RSR
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 31.5kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Limiting Speed | 3750rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 31.5kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Limiting Speed 3750rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Deep Groove Ball Bearings
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, Durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for Seals or shields.
Features and Benefits
• Low noise levels;• Improved sealing;• Lower friction;• Cost-effective
Product Application Information
Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.
Suffixes
2Z - Gap Seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds;2HRS - Lip Seals on both sides MADE from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds;2BRS - Non-contact Seals on both sides. Their friction level is as low as with the gap Seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant;2RSR - Lip Seals on both sides MADE from nitrile butadiene rubber NBR and are suitable for moderate speeds;C - Modified internal construction in Generation C
FAG
Related links
- FAG 6012-2RSR-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2Z 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-Z 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2Z-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2Z-L069-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-RSR 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
