FAG 61813-2RSR-Y 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- RS Stock No.:
- 190-8410
- Mfr. Part No.:
- 61813-2RSR-Y
- Brand:
- FAG
Subtotal (1 unit)*
$215.77
(exc. GST)
$237.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.77 |
*price indicative
- RS Stock No.:
- 190-8410
- Mfr. Part No.:
- 61813-2RSR-Y
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 12kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13kN | |
| Bore Type | Parallel | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Limiting Speed | 3750rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 12kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13kN | ||
Bore Type Parallel | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Limiting Speed 3750rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
High and very high speeds are required
The bearing arrangement must be operated with very low friction
Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)
High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)
The bearing position is to be designed particularly economically
Double row bearings can be considered for bearing arrangements where:
The load carrying capacity of single row deep groove ball bearings is no longer sufficient
Axial loads in both directions and/or tilting moments must be supported in addition to radial loads
A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small
Related links
- FAG 61813-2RZ-Y 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- FAG 61813-Y 1 Row Deep Groove Ball Bearing - 65 mm ID, 85 mm OD
- FAG 61817-2RSR-Y 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- FAG 61811-2RSR-Y 1 Row Ball Bearing - 55 mm ID, 72 mm OD
- FAG 61809-2RSR-Y 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61822-2RSR-Y 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61814-2RSR-Y 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- FAG 61818-2RSR-Y 1 Row Ball Bearing - 90 mm ID, 115 mm OD
