FAG 62308-A-2RSR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 260-0784
- Mfr. Part No.:
- 62308-A-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
$150.20
(exc. GST)
$165.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.20 |
*price indicative
- RS Stock No.:
- 260-0784
- Mfr. Part No.:
- 62308-A-2RSR
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 23.94kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 40.72kN | |
| Bore Type | Parallel | |
| Series | 623-A-2RSR | |
| Standards/Approvals | No | |
| Limiting Speed | 4750rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 23.94kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 40.72kN | ||
Bore Type Parallel | ||
Series 623-A-2RSR | ||
Standards/Approvals No | ||
Limiting Speed 4750rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
The FAG deep groove ball bearing has 40 mm bore diameter and 33 mm width with 12 calculation factor.
Operating temperature -20 to 100 °C
- RS Stock No. 2600780
- Mfr. Part No. 62207-A-2RSR
Each
$75.30
- RS Stock No. 2600785
- Mfr. Part No. 62208-A-2RSR
Each
$91.01
- RS Stock No. 2600782
- Mfr. Part No. 62210-A-2RSR
Each
$146.97
- RS Stock No. 2600727
- Mfr. Part No. 63007-A-2RSR
Each
$62.69
Related links
- FAG 62308-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-2RSR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-2RSR-C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 62308-2RS1 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 62210-A-2RSR 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 62208-A-2RSR 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6308-C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-N 1 Row Ball Bearing - 40 mm ID, 90 mm OD











