FAG 62207-A-2RSR 1 Row Ball Bearing - 35 mm ID, 72 mm OD

Subtotal (1 unit)*

$75.30

(exc. GST)

$82.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.30

*price indicative

RS Stock No.:
260-0780
Mfr. Part No.:
62207-A-2RSR
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

23mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

15.3kN

Dynamic Load Rating

25.67kN

Bore Type

Parallel

Series

622-A-2RSR

Standards/Approvals

No

Limiting Speed

5700rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
TR
The FAG deep groove ball bearing has 30 mm bore diameter and 20 mm width with 13.8 calculation factor.

Operating temperature -20 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy