- RS Stock No.:
- 260-0782
- Mfr. Part No.:
- 62210-A-2RSR
- Brand:
- FAG
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$104.82
(exc. GST)
$115.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $104.82 |
- RS Stock No.:
- 260-0782
- Mfr. Part No.:
- 62210-A-2RSR
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
The FAG deep groove ball bearing has 50 mm bore diameter and 23 mm width with 14.4 calculation factor.
Operating temperature -20 to 100 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Outside Diameter | 90mm |
Race Width | 23mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 23.18kN |
Dynamic Load Rating | 35.07kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 62210 |
Race Type | Plain |
Related links
- SKF 62210-2RS1 Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 62308-A-2RSR Single Row Deep Groove Ball Bearing- Both Sides...
- NSK 6210DDUC3 Single Row Deep Groove Ball Bearing- Both Sides...
- NSK 6210DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed...
- SKF 6210-2RS1 Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6210-C-2HRS Single Row Deep Groove Ball Bearing- Both Sides...
- RS PRO 6210-2RS Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6210-C-2HRS-C3 Single Row Deep Groove Ball Bearing- Both Sides...