SKF 62207-2RS1/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD

Subtotal (1 unit)*

$109.26

(exc. GST)

$120.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.26

*price indicative

RS Stock No.:
207-6624
Mfr. Part No.:
62207-2RS1/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

72mm

Race Width

23mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Static Load Rating

15.3kN

Internal Clearance

C3

Dynamic Load Rating

25.5kN

Bore Type

Parallel

Series

62207-2RS1

Standards/Approvals

No

Limiting Speed

6300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, 35mm Inside Diameter, 72mm Outside Diameter - 62207-2RS1/C3


This ball bearing is a high-performance single row deep groove ball bearing designed for reliable operation in various applications. With an inside diameter of 35mm, outside diameter of 72mm, and a race width of 23mm, this sealed ball bearing is engineered from Durable steel, ensuring an extended service life under demanding conditions. Ideal for use in both industrial and mechanical sectors, it features a C3 clearance designed for enhanced performance.

Features & Benefits


• Cylindrical bore design allows for easy installation
• C3 clearance provides optimal internal space for reduced friction
• Both sides sealed to enhance protection against contaminants
• Capable of handling a static load rating of 15.3 kN
• Dynamic load rating of 25.5 kN ensures high reliability
• Steel construction contributes to durability and longevity

Applications


• Used for electric motors and generators
• Employed in conveyor systems for smooth movement
• Utilised in automotive gear assemblies
• Suitable for pumps in fluid transfer systems

What are the speed limitations of this bearing?


This bearing has a limiting speed of 6300 r/min, making it suitable for applications requiring high rotational speeds.

How does the sealing arrangement enhance performance?


The sealing arrangement prevents the ingress of dust and moisture, significantly prolonging the bearing's operational life and reducing maintenance needs.

What factors should be considered when selecting this bearing?


Consider load demands, operating speeds, and environmental conditions to ensure optimal performance and longevity in intended applications.

What maintenance practices extend the life of this bearing?


Regularly inspect for signs of wear, ensure proper lubrication, and monitor operating temperatures to maintain efficient performance and prevent premature failure.

  • RS Stock No. 2076623
  • Mfr. Part No. 62207-2RS1
Each
$114.76
  • RS Stock No. 7192086
  • Mfr. Part No. E2.6207-2Z/C3
Each
$35.22
  • RS Stock No. 2076608
  • Mfr. Part No. 62201-2RS1/C3
Each
$47.96
  • RS Stock No. 7192083
  • Mfr. Part No. E2.6306-2Z/C3
Each
$34.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy