SKF 62207-2RS1 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD

Subtotal (1 unit)*

$109.02

(exc. GST)

$119.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.02

*price indicative

RS Stock No.:
207-6623
Mfr. Part No.:
62207-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

72mm

Race Width

23mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Static Load Rating

15.3kN

Internal Clearance

CN

Dynamic Load Rating

25.5kN

Bore Type

Parallel

Series

62207-2RS1

Standards/Approvals

No

Limiting Speed

6300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Deep Groove Ball Bearing, 72mm Outside Diameter, 25.5 kN Dynamic Load Rating - 62207-2RS1


This deep groove ball bearing is designed for high performance across various applications in mechanical and electrical systems. Its durable construction ensures reliable and efficient operation in challenging environments, providing essential support for rotating components. The sealed design protects against contamination, promoting longevity and consistent performance in critical settings.

Features & Benefits


• Robust single row design for straightforward installation

• Sealed on both sides to prevent dirt ingress and retain lubrication

• Made from durable steel for significant load-bearing capability

• Optimised for steady performance under dynamic conditions

Applications


• Utilised in automation systems requiring precise movement

• Ideal for electric motors ensuring seamless operation

• Applicable in HVAC units for efficient airflow management

• Fit for construction equipment requiring robust components

What is the optimal operating temperature range for this component?


The optimal temperature range for performance typically lies between -30°C and +100°C, depending on the specific lubrication used.

Can this product be used in environments with high levels of dust or moisture?


Yes, the sealed design provides effective protection against contaminants, making it suitable for such conditions.

What is the installation process for this component?


Proper alignment during installation is important, and it should be mounted in a clean environment to avoid contamination.

Will this bearing fit into existing assemblies without modifications?


The 35mm inside diameter is standard, allowing for fitting into compatible applications without the need for modifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy