FAG 628-2Z-HLN 1 Row Deep Groove Ball Bearing - 8 mm ID, 24 mm OD

Subtotal (1 pack of 10 units)*

$171.08

(exc. GST)

$188.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$171.08$17.108

*price indicative

RS Stock No.:
311-974
Mfr. Part No.:
628-2Z-HLN
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

8mm

Outside Diameter

24mm

Race Width

8mm

Cage Material

Steel

Ball Material

Steel

Race Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

1410N

Internal Clearance

Normal

Dynamic Load Rating

3330N

Series

62

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

38500rpm

Race Type

Deep Grooved

Flange Outside Diameter

24mm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The FAG Deep Groove Ball Bearing is designed for high-performance applications, ensuring reliability and efficiency in machinery. With its robust steel sheet metal cage and non-contact shields, it offers enhanced protection against contaminants while requiring minimal maintenance. This product variant is engineered to withstand a wide range of operational conditions, featuring dimensional stability up to 120°C. Ideal for a variety of industrial uses, it provides excellent load ratings, making it crucial for sustaining optimal performance in demanding environments.

Dimensional stability allows operation at elevated temperatures

Extended lubrication intervals diminish downtime and maintenance costs

Efficient load ratings support heavy duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy