FAG 6004-C-2Z-C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD

Get a bulk buy discount

Add 13 more to save $4.16

View bulk pricing options

Subtotal (1 unit)*

$11.86

(exc. GST)

$13.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$11.86-
13 - 24$11.54$4.16
25 +$11.37$12.25

*price indicative

RS Stock No.:
137-1600
Mfr. Part No.:
6004-C-2Z-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Material

Steel

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

5kN

Internal Clearance

C3

Dynamic Load Rating

10kN

Series

0 Extra Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

23200rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Schaeffler Deep Groove Ball Bearing, 20mm Inside Diameter, 42mm Outside Diameter - 6004-C-2Z-C3


This deep groove ball bearing is crafted for superior performance in a variety of applications. The cylindrical bore design and compact dimensions of 20mm inside diameter and 42mm outside diameter make it an ideal choice for mechanical and industrial use. With a race width of 12mm, this bearing ensures reliable operation in both dynamic and static conditions.

Features & Benefits


• Primarily suited for high load-bearing applications

• Single-row design optimises space efficiency

• Steel cage enhances durability and performance

• C3 clearance ensures optimal fit and operation

• Dual shielding prevents contamination and increases longevity

• Static load rating of 5 kN supports tough environments

Applications


• Utilised in electric motors and machinery

• Ideal for automation and mechanical setups

• Employed in precision equipment requiring steady rotation

• Suitable for industrial needing reliable motion

What load ratings can this bearing handle in different environments?


It has a static load rating of 5 kN and a dynamic load rating of 10.6 kN, making it well-equipped for both static and dynamic applications in mechanical systems.

How does the shielded feature benefit performance?


The shielded design protects the internal components from dust and debris, which extends the bearing's service life and maintains performance efficiency in various working conditions.

What makes the C3 clearance significant?


C3 clearance allows for thermal expansion and ensures a precise fit, improving the bearing's performance under varied load conditions and operational temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy