FAG 2307-K-TVH-C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 260-0577
- Mfr. Part No.:
- 2307-K-TVH-C3
- Brand:
- FAG
Subtotal (1 unit)*
$201.50
(exc. GST)
$221.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.50 |
*price indicative
- RS Stock No.:
- 260-0577
- Mfr. Part No.:
- 2307-K-TVH-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 31mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 40.5kN | |
| Standards/Approvals | No | |
| Series | 2307-K-TVH-C3 | |
| Bore Type | Tapered | |
| Limiting Speed | 8900rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 31mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 40.5kN | ||
Standards/Approvals No | ||
Series 2307-K-TVH-C3 | ||
Bore Type Tapered | ||
Limiting Speed 8900rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- DE
The FAG self-aligning ball bearing has 35 mm bore diameter and 31 mm width with H2307 adapter sleeve.
Operating temperature -30 to 120 °C
Related links
- FAG 1207-K-TVH-C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 2307-2RS-TVH 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG 1208-K-TVH-C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG 1207-TVH-C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 3307-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 2307 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 E-2RS1TN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
