- RS Stock No.:
- 260-0405
- Mfr. Part No.:
- 2307-2RS-TVH
- Brand:
- FAG
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$176.19
(exc. GST)
$193.81
(inc. GST)
Units | Per unit |
1 + | $176.19 |
- RS Stock No.:
- 260-0405
- Mfr. Part No.:
- 2307-2RS-TVH
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The FAG self-aligning ball bearing has 35 mm bore diameter and 31 mm width with 5.200 1/min limiting speed.
Operating temperature -20 to 100 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 35mm |
Outside Diameter | 80mm |
Race Width | 31mm |
Ball Bearing Type | Self Aligning Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Polyamide |
Number of Rows | 2 |
Static Load Rating | 7.9kN |
Dynamic Load Rating | 25.5kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 2307 |
Race Type | Plain |
Related links
- SKF Bearing Adapter Sleeve 30 x 43mm For Use With Bearing, H 2307
- SKF NU 2307 ECP/C3 35mm I.D Cylindrical Roller Bearing, 80mm O.D
- FAG 2307-K-TVH-C3 Self Aligning Ball Bearing- Open Type 35mm I.D, 80mm O.D
- SKF 2307 EKTN9/C3 Self Aligning Ball Bearing- Open Type 35mm I.D, 80mm O.D
- SKF NUP 2307 ECP 35mm I.D Cylindrical Roller Bearing, 80mm O.D
- SKF 2307 ETN9 Self Aligning Ball Bearing- Open Type 35mm I.D, 80mm O.D
- SKF 2307 ETN9/C3 Self Aligning Ball Bearing- Open Type 35mm I.D, 80mm O.D
- SKF 2307 E-2RS1TN9/C3 Self Aligning Ball Bearing- Both Sides...