FAG 1208-K-TVH-C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 190-8302
- Mfr. Part No.:
- 1208-K-TVH-C3
- Brand:
- FAG
Subtotal (1 unit)*
$117.94
(exc. GST)
$129.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.94 |
*price indicative
- RS Stock No.:
- 190-8302
- Mfr. Part No.:
- 1208-K-TVH-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6.5kN | |
| Dynamic Load Rating | 19.4kN | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Series | 2 Light | |
| Limiting Speed | 10100rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 6.5kN | ||
Dynamic Load Rating 19.4kN | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Series 2 Light | ||
Limiting Speed 10100rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
Related links
- FAG 1208-TVH 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG 2307-K-TVH-C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG 2308-TVH-C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1208 ETN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1208 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG 1209-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 1213-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 2211-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
