SKF W 623-2Z 1 Row Ball Bearing - 3 mm ID, 10 mm OD

Subtotal (1 unit)*

$54.77

(exc. GST)

$60.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.77

*price indicative

RS Stock No.:
208-0487
Mfr. Part No.:
W 623-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

3mm

Product Type

Ball Bearing

Outside Diameter

10mm

Race Width

4mm

Cage Material

Sheet Metal

Ball Material

Stainless Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

110kN

Dynamic Load Rating

358N

Standards/Approvals

No

Bore Type

Parallel

Series

W 623-2Z

Limiting Speed

70000rpm

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, 3mm Inside Diameter, 10mm Outside Diameter - W 623-2Z


This ball bearing, a single row deep groove type, measures 3mm in inside diameter and 10mm in outside diameter, with a race width of 4mm. Designed for high performance, this stainless steel product features a shielding arrangement on both sides, making it suitable for demanding applications where reliability and durability are essential.

Features & Benefits


• Constructed from high-quality stainless steel for enhanced corrosion resistance

• Single row design optimises load distribution and performance

• Both sides shielded to protect against contaminants and wear

• Supports high load capacities, with a dynamic load rating of 358 N

• Compact size ideal for small-scale or intricate mechanical systems

• Standardised tolerances facilitate trouble-free installation in various setups

Applications


• Used in automation systems for smooth operation

• Essential for precision electronics requiring small ball bearings

• Employed in mechanical assemblies where space is limited

• Suitable for demanding high speed and low friction

• Utilised in electrical equipment where reliability is crucial

How does the sealing arrangement improve this product's performance in harsh environments?


The shielded design prevents ingress of dirt and moisture, enhancing longevity and operational reliability in challenging conditions. This minimises the risk of premature wear and failure, making it ideal for environments where pollutants are prevalent.

What load capacities can be expected from this product?


The static load rating is rated at 110 N, while the dynamic load capacity is 358 N. These ratings ensure that it can support significant operational demands without compromising performance.

What temperature limits should be considered when using this bearing?


The product can function efficiently under a range of temperatures typically encountered in industrial applications, but specific limits depend on the lubricants used and the surrounding environment.

In what ways does this bearing support speed in applications?


With a reference speed of 140000 r/min and a limiting speed of 70000 r/min, it is designed to facilitate high-speed operations without overheating, ensuring optimum efficiency in applications requiring rapid movement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy