FAG 4307-BB-TVH 2 Row Ball Bearing - 35 mm ID, 80 mm OD

Subtotal (1 unit)*

$252.48

(exc. GST)

$277.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.48

*price indicative

RS Stock No.:
260-0552
Mfr. Part No.:
4307-BB-TVH
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

31mm

Ball Material

Steel

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

40.5kN

Dynamic Load Rating

58kN

Series

3 Medium

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

6900rpm

Bearing Type

Double Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
SK
The FAG deep groove ball bearing has 35 mm bore diameter and 31 mm width with 12.9 calculation factor.

Operating temperature -20 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy