FAG 4202-BB-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD

Subtotal (1 unit)*

$91.05

(exc. GST)

$100.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.05

*price indicative

RS Stock No.:
260-0548
Mfr. Part No.:
4202-BB-TVH
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

14mm

Ball Material

Steel

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Static Load Rating

7.4kN

Internal Clearance

CN

Dynamic Load Rating

12.4kN

Series

42-BB-TVH

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

17100rpm

Race Type

Plain

Bearing Type

Double Row Deep Groove Ball

COO (Country of Origin):
SK
The FAG deep groove ball bearing has 15 mm bore diameter and 14 mm width with 13.1 calculation factor.

Operating temperature -20 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy