FAG 3201-BB-2RSR-TVH Double Row Angular Contact Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D

Subtotal (1 unit)*

$102.05

(exc. GST)

$112.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.05

*price indicative

RS Stock No.:
260-0542
Mfr. Part No.:
3201-BB-2RSR-TVH
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

15.9mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Plastic

Number of Rows

2

Static Load Rating

5.8kN

Dynamic Load Rating

10.5kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

3201

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
SK

Schaeffler 2 Light Series Ball Bearing, 12mm Inside Diameter, 32mm Outside Diameter - 3201-BB-2RSR-TVH


This ball bearing is designed for precision and efficiency, featuring a double row angular contact configuration. With an inner diameter of 12mm and an outer diameter of 32mm, this product delivers robust performance in demanding applications. The sealing arrangement on both sides enhances durability, making it ideal for use in various industrial sectors.

Features & Benefits


• Features a double row design for higher load capacity
• Built with seals on both sides for protection against contaminants
• Plastic cage that offers reduced friction and lower weight
• Capable of operating within a temperature range of -20°C to 100°C
• Designed for high dynamic and static load ratings for reliability
• Offers a standard CN clearance for general use applications

Applications


• Utilised in automation equipment for increased reliability
• Suitable for robotic systems where precision is crucial
• Implemented in mechanical assemblies requiring high load support
• Employed in electrical where compact size is necessary

How does this ball bearing handle varying load conditions?


It is designed with a high dynamic load rating of 10.5 kN and a static load rating of 5.8 kN, allowing it to manage various load conditions effectively.

What is the significance of the sealing arrangement in this design?


The dual sealing arrangement prevents the ingress of dirt and moisture, significantly extending the bearing's service life in harsh environments.

What is the temperature range for safe operation?


This product can function effectively in temperatures from -20°C up to 100°C, making it suitable for diverse conditions.

How does the plastic cage contribute to performance?


The plastic cage reduces friction and weight, enhancing overall performance and enabling smoother operation under load.

Related links