FAG 3204-BD-XL-2HRS-TVH 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- RS Stock No.:
- 137-1503
- Mfr. Part No.:
- 3204-BD-XL-2HRS-TVH
- Brand:
- FAG
Subtotal (1 unit)*
$129.18
(exc. GST)
$142.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 12 | $129.18 |
| 13 - 24 | $125.55 |
| 25 + | $123.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 137-1503
- Mfr. Part No.:
- 3204-BD-XL-2HRS-TVH
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 20.6mm | |
| Ball Material | Steel | |
| Cage Material | Plastic | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 12.9kN | |
| Dynamic Load Rating | 20.6kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Limiting Speed | 12100rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 20.6mm | ||
Ball Material Steel | ||
Cage Material Plastic | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 12.9kN | ||
Dynamic Load Rating 20.6kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 2 Light | ||
Limiting Speed 12100rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
Schaeffler 2 Light Series Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 3204-BD-XL-2HRS-TVH
Features & Benefits
Applications
What are the advantages of using this bearing over single row types?
How does the sealing arrangement contribute to the bearings performance?
What materials are used in the construction of this bearing?
How does the bearings clearance code affect its performance?
What load ratings can you expect from this model under typical conditions?
Double Row Angular Contact Ball Bearings
Features and Benefits
Product Application Information
Suffixes
FAG
Related links
- FAG 3204-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- FAG 3204-BD-XL-TVH 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- FAG 3204-BD-XL-2Z-TVH 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3303-BD-XL-2HRS-TVH 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- FAG 3205-BD-XL-TVH 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3205-BD-XL-2Z-TVH 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
