FAG 3201-BB-2RSR-TVH 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- RS Stock No.:
- 190-8369
- Mfr. Part No.:
- 3201-BB-2RSR-TVH
- Brand:
- FAG
Subtotal (1 unit)*
$110.81
(exc. GST)
$121.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.81 |
*price indicative
- RS Stock No.:
- 190-8369
- Mfr. Part No.:
- 3201-BB-2RSR-TVH
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 15.9mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 5.8kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 10.5kN | |
| Bore Type | Parallel | |
| Series | 3201-BB-2RSR-TVH | |
| Standards/Approvals | No | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 15.9mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 5.8kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 10.5kN | ||
Bore Type Parallel | ||
Series 3201-BB-2RSR-TVH | ||
Standards/Approvals No | ||
Limiting Speed 15000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
Schaeffler 2 Light Series Ball Bearing, 12mm Inside Diameter, 32mm Outside Diameter - 3201-BB-2RSR-TVH
This ball bearing is a double row angular contact bearing designed for high-load applications. With an inside diameter of 12mm and an outside diameter of 32mm, it efficiently manages both radial and axial loads. The bearing boasts a race width of 15.9mm, ensuring robust performance in various mechanical settings. Its sealing arrangement protects against contaminants, contributing to longevity and reliability.
Features & Benefits
• Double row design enhances load-carrying capacity
• Sealed on both sides to ensure protection from debris
• Crafted from steel for high durability and performance
• Incorporates CN clearance, offering standard axial internal clearance
• Low-noise grease lubrication for quiet operational performance
Applications
• Used in equipment for efficient motion control
• Ideal for electrical components needing smooth operation
• Suitable for drives requiring high load capacities
• Commonly utilised in robotics for enhanced precision
• Employed in manufacturing systems for reliable productivity
What type of load can be efficiently managed with this bearing?
It accommodates both radial and axial loads, making it suitable for high-stress applications. Its double row design significantly enhances its load-carrying capacity compared to single row bearings.
How does the sealing arrangement affect maintenance needs?
The seals on both sides help prevent dirt and moisture ingress, resulting in reduced maintenance requirements and prolonged lifespan, as it maintains optimal lubrication.
What is the significance of the 15.9mm race width?
The race width aids in increasing the bearing's load capacity while ensuring stable operation under varying load conditions, providing effective support in diverse applications.
Can this bearing function under extreme temperature conditions?
Yes, it operates effectively in a temperature range from -20°C to 100°C, making it versatile for different industrial environments.
What lubrication is recommended for this bearing's operation?
The bearing is supplied with GA14 low-noise grease, ensuring effective lubrication while minimising operating noise, which is crucial for many precision applications.
Related links
- FAG 3201-BB-2RSR-TVH 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- FAG 3201-BB-2Z-TVH 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- FAG 3220-BB-2RSR-TVH 2 Row Ball Bearing - 100 mm ID, 180 mm OD 60.3 mm Race Width
- FAG 3200-BB-2RSR-TVH 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- SKF 3201 A-2ZTN9/MT33 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- SKF 3201 A-2RS1TN9/MT33 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-2Z-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
