SKF 6219/C3 1 Row Ball Bearing - 95 mm ID, 170 mm OD

Subtotal (1 unit)*

$549.98

(exc. GST)

$604.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$549.98

*price indicative

RS Stock No.:
207-6596
Mfr. Part No.:
6219/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

95mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

32mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

81.5kN

Internal Clearance

C3

Dynamic Load Rating

114kN

Series

6219

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

5000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Deep Groove Ball Bearing, 95mm Outside Diameter, 170mm Outside Diameter - 6219/C3


This deep groove ball bearing is designed for high-performance applications requiring robust support. It features a 95mm inside diameter and a 170mm outside diameter, making it ideal for various mechanical installations. Its open type design and single row configuration ensure smooth operation and easy maintenance, catering specifically to the needs of the automation, electronics, and mechanical industries.

Features & Benefits


• Constructed with durable steel for longevity and performance

• Open type design allows for easy lubrication access

• High load ratings enable substantial static (81.5 kN) and dynamic (114 kN) performance

• Cylindrical bore facilitates straightforward installation and alignment

• Lightweight at 2.63kg, simplifying handling during installation

Applications


• Used for both rotating and non-rotating in machinery

• Ideal for electric motors and automotive components

• Suitable for conveyor systems requiring durability and reliability

• Effective in pumps where load handling capacity is critical

• Utilised in automation systems for high-performance requirements

What maintenance practices are advisable for ensuring optimal performance?


Regular lubrication is crucial to avoid premature wear. Monitor for signs of wear or damage and ensure that the required lubrication intervals are adhered to, as this prevents overheating and prolongs service life.

How does the C3 clearance influence operational efficiency?


The C3 clearance allows for a larger space between the inner and outer races, accommodating thermal expansion and ensuring smoother movement under varying load conditions.

What factors should be considered when selecting the appropriate bearing for a project?


Factors include load ratings, operational speed, environmental conditions, and installation space limitations. Assessing these variables ensures that the chosen bearing meets the specific requirements of the application.

How do the dimensions affect compatibility with equipment?


The 95mm inside diameter and 170mm outside diameter are critical measurements for ensuring proper fitment within the designated assembly. It’s essential to match these dimensions with the housing and shaft diameters to prevent operational issues.

  • RS Stock No. 0505647
  • Mfr. Part No. 6319/C3
Each
$766.44
  • RS Stock No. 0462077
  • Mfr. Part No. 1219 K
Each
$890.09
  • RS Stock No. 2077037
  • Mfr. Part No. 61902
Each
$42.83
  • RS Stock No. 2076277
  • Mfr. Part No. 51114
Each
$130.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy