Subtotal (1 unit)*
$368.99
(exc. GST)
$405.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.99 |
*price indicative
- RS Stock No.:
- 233-7115
- Mfr. Part No.:
- 6019
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 95mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 54kN | |
| Dynamic Load Rating | 63.7kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 6019 | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 95mm | ||
Product Type Ball Bearing | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 54kN | ||
Dynamic Load Rating 63.7kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 6019 | ||
Limiting Speed 6000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF 6019 Series Ball Bearing, 145mm Outside Diameter, 95mm Inside Diameter - 6019
This ball bearing is a single-row deep-groove component designed to support radial and moderate axial loads in rotating equipment. It features a cylindrical bore and open ends to facilitate shaft mounting and inspection, and is constructed from steel with a sheet-metal cage to retain the rolling elements. The bearing is intended for applications requiring controlled internal clearance and sustained rotational speeds.
Features and Benefits:
• Steel construction provides Durable load-bearing capacity
• Sheet-metal cage ensures controlled ball spacing and low friction
• CN internal clearance allows for predictable thermal expansion
• High dynamic load rating delivers significant operational longevity
• Substantial static load rating supports heavy standstill loads
• Limiting speed enables use in Faster rotating assemblies
• Sheet-metal cage ensures controlled ball spacing and low friction
• CN internal clearance allows for predictable thermal expansion
• High dynamic load rating delivers significant operational longevity
• Substantial static load rating supports heavy standstill loads
• Limiting speed enables use in Faster rotating assemblies
Applications
• Suitable for drives in industrial machinery requiring radial support
• Used for rotating shafts with open-end assembly access
• Ideal for retrofitting 95x145x24 bearing replacement needs
• Can be used for equipment demanding heavy load capacity
• Suitable for systems operating at elevated rotational speeds
• Used for rotating shafts with open-end assembly access
• Ideal for retrofitting 95x145x24 bearing replacement needs
• Can be used for equipment demanding heavy load capacity
• Suitable for systems operating at elevated rotational speeds
What are the key load capacities provided by the bearing?
The bearing offers a dynamic load capacity of 63.7 kN and a static load capacity of 54 kN.
What operating speed can be expected under normal conditions?
The maximum limiting speed specified is 6000 r/min with suitable lubrication and mounting.
How does the cage material affect maintenance intervals?
The sheet-metal cage reduces centrifugal deformation at speed, supporting consistent ball guidance which helps maintain predictable service intervals.
What mounting Interface does the bore provide?
The bore is cylindrical and designed for straightforward shaft fitting using standard press- or slip-fit methods.
What internal clearance is specified and why does it matter?
The internal clearance is CN, which balances internal running clearance for thermal growth and alignment in common industrial applications.
- RS Stock No. 1262528
- Mfr. Part No. 6208-2RS1NR
Each
$121.07
- RS Stock No. 0698824
- Mfr. Part No. 6201LLUNR/5K
Each
$28.33
- RS Stock No. 0312251
- Mfr. Part No. 6044-M-C3
Each
$4,381.87
Related links
- FAG 6019 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2RS1 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2RS1/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2Z/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD











