SKF 6004-2RSH/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D
- RS Stock No.:
- 233-7103
- Mfr. Part No.:
- 6004-2RSH/W64
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-7103
- Mfr. Part No.:
- 6004-2RSH/W64
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | Both Sides Sealed | |
| Number of Rows | 1 | |
| Partial Bearing Code | 6004 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Number of Rows 1 | ||
Partial Bearing Code 6004 | ||
- COO (Country of Origin):
- SE
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 20 mm ID and 42 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
Cylindrical bore type
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- SKF 6202-2RSH/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D
- SKF 6208-2RS1/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D
- SKF 6206-2RS1/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
- SKF 6302 TN9/C3 Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 42mm O.D
- SKF W 6007-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 62mm O.D
- SKF W 6305-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D
- SKF W 6303-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 47mm O.D
- SKF W 6207-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D












