SKF 1313 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 233-7063
- Mfr. Part No.:
- 1313 EKTN9/C3
- Brand:
- SKF
Subtotal (1 unit)*
$744.91
(exc. GST)
$819.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $744.91 |
*price indicative
- RS Stock No.:
- 233-7063
- Mfr. Part No.:
- 1313 EKTN9/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 25.5kN | |
| Dynamic Load Rating | 65kN | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 25.5kN | ||
Dynamic Load Rating 65kN | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Limiting Speed 6000rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 65mm and outside diameter 140mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Tapered type bore
Steel bearing
Related links
- SKF 1313 EKTN9 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2313/C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- FAG 2313-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2313 K/C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- FAG 1313-K-TVH-C3 65 mm ID Self-Aligning Ball Bearing -, 140 mm OD
- SKF 1313 ETN9 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2213 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
