SKF 2213 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 207-9978
- Mfr. Part No.:
- 2213 EKTN9/C3
- Brand:
- SKF
Subtotal (1 unit)*
$380.56
(exc. GST)
$418.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $380.56 |
*price indicative
- RS Stock No.:
- 207-9978
- Mfr. Part No.:
- 2213 EKTN9/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 20kN | |
| Dynamic Load Rating | 57.2kN | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 20kN | ||
Dynamic Load Rating 57.2kN | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Limiting Speed 7000rpm | ||
Bearing Type Self-Aligning | ||
The SKF self-aligning ball bearings with two rows of balls having bore diameter 65mm and outside diameter 120mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Tapered type bore
Steel bearing
Related links
- SKF 1213 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 EKTN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 E-2RS1KTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 ETN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1313 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- FAG 2213-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 1213-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 ETN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
