FAG 2313-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD

Subtotal (1 unit)*

$704.27

(exc. GST)

$774.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.27

*price indicative

RS Stock No.:
260-0570
Mfr. Part No.:
2313-K-TVH-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

48mm

Ball Material

Steel

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

32.5kN

Dynamic Load Rating

98kN

Series

23..-K-TVH

Bore Type

Tapered

Standards/Approvals

No

Limiting Speed

4750rpm

Bearing Type

Self-Aligning

Race Type

Plain

COO (Country of Origin):
DE
The FAG self-aligning ball bearing has 65 mm bore diameter and 48 mm width with H2313 adapter sleeve.

Operating temperature -30 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy