SKF 61840 MA/C3 1 Row Ball Bearing - 200 mm ID, 250 mm OD
- RS Stock No.:
- 233-0641
- Mfr. Part No.:
- 61840 MA/C3
- Brand:
- SKF
Subtotal (1 unit)*
$3,076.92
(exc. GST)
$3,384.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,076.92 |
*price indicative
- RS Stock No.:
- 233-0641
- Mfr. Part No.:
- 61840 MA/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 200mm | |
| Outside Diameter | 250mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Machined Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 102kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 76.1kN | |
| Standards/Approvals | No | |
| Series | 61840 | |
| Bore Type | Parallel | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 200mm | ||
Outside Diameter 250mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Machined Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 102kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 76.1kN | ||
Standards/Approvals No | ||
Series 61840 | ||
Bore Type Parallel | ||
Limiting Speed 3200rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearing has 102 kN basic static load rating(Co) and 76.1 kN basic dynamic load rating. It has low friction and are optimized for low noise and low vibration which enables high rotational speeds. It accommodate radial and axial loads in both directions, easy to mount, and require less maintenance than other bearing types. It has 3200 r/min limiting speed and 5000 r/min reference speed.
High quality and performance capabilities
Machined brass cage, outer ring centred
Increased reliability and provide long bearing and lubricant service life
Related links
- SKF 61840 MA 1 Row Ball Bearing - 200 mm ID, 250 mm OD
- SKF 61840 1 Row Ball Bearing - 200 mm ID, 250 mm OD
- SKF 61940 MA/C3 1 Row Ball Bearing - 200 mm ID, 280 mm OD
- SKF 51140 M 1 Row Ball Bearing - 200 mm ID, 250 mm OD
- NTN 6840JR 1 Row Deep Groove Ball Bearing - 200 mm ID, 250 mm OD
- SKF 6240 M/C3 1 Row Ball Bearing - 200 mm ID, 360 mm OD
- SKF 6040 M/C3 1 Row Ball Bearing - 200 mm ID, 310 mm OD
- SKF 61832 MA/C3 1 Row Ball Bearing - 160 mm ID, 200 mm OD
