SKF 51140 M 1 Row Ball Bearing - 200 mm ID, 250 mm OD
- RS Stock No.:
- 207-6290
- Mfr. Part No.:
- 51140 M
- Brand:
- SKF
Subtotal (1 unit)*
$2,887.96
(exc. GST)
$3,176.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,887.96 |
*price indicative
- RS Stock No.:
- 207-6290
- Mfr. Part No.:
- 51140 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 200mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 250mm | |
| Race Width | 37mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Machined Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 710kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 168kN | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 1900rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 200mm | ||
Product Type Ball Bearing | ||
Outside Diameter 250mm | ||
Race Width 37mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Machined Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 710kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 168kN | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 1900rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- DE
SKF Ball Bearing, 200 mm ID, 250 mm OD - 51140 M
This hard-wearing thrust ball bearing from SKF is designed to reduce friction between a machine's moving parts. It's made of bearing-type steel that provides long-lasting durability and corrosion resistance. A series of smooth balls in a band around a perimeter allow the bearing to support the axial thrust of both horizontal and vertical shafts. You can use it to control rotational motion and for functions like connecting a rotating shaft to a stationary motor.
• Limiting speed of 1900 revolutions per minute (r/min) to handle high-speed operations without failure
• Stabilised up to +125°C to withstand the heat generated from constant rotation
• Low friction ensures minimal energy loss
• Small size for compact applications
• Good wear resistance for an extended life span
Application Information
• Agricultural machinery
• Earth-moving equipment
• Pumps
• Industrial machinery for cleaning and bottling
How does this thrust bearing work?
It works by transferring thrust loads applied on the shaft and preventing the shaft from drifting in a horizontal or vertical direction. Thrust bearings are generally seated against a raised collar around the shaft. The thrust collar allows the axial load to be transferred from the shaft to the bearing. Thrust bearings are typically used in pairs on each side of the thrust collar.
- RS Stock No. 2330641
- Mfr. Part No. 61840 MA/C3
Each
$3,076.92
- RS Stock No. 2330640
- Mfr. Part No. 61840 MA
Each
$3,076.92
- RS Stock No. 2076303
- Mfr. Part No. 51215
Each
$312.89
Related links
- SKF 61840 MA 1 Row Ball Bearing - 200 mm ID, 250 mm OD
- SKF 61840 1 Row Ball Bearing - 200 mm ID, 250 mm OD
- SKF 61840 MA/C3 1 Row Ball Bearing - 200 mm ID, 250 mm OD
- NTN 6840JR 1 Row Deep Groove Ball Bearing - 200 mm ID, 250 mm OD
- SKF 6040 M 1 Row Ball Bearing - 200 mm ID, 310 mm OD
- FAG 6040-M 1 Row Ball Bearing - 200 mm ID, 310 mm OD
- FAG 6240-M 1 Row Deep Groove Ball Bearing - 200 mm ID, 360 mm OD
- SKF 51236 M 1 Row Ball Bearing - 180 mm ID, 250 mm OD












