SKF 6040 M/C3 1 Row Ball Bearing - 200 mm ID, 310 mm OD

Subtotal (1 unit)*

$4,979.63

(exc. GST)

$5,477.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,979.63

*price indicative

RS Stock No.:
207-6946
Mfr. Part No.:
6040 M/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

200mm

Outside Diameter

310mm

Race Width

51mm

Cage Material

Machined Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

245kN

Dynamic Load Rating

216kN

Standards/Approvals

No

Series

6040 M

Bore Type

Parallel

Limiting Speed

3600rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Deep-Groove Ball Bearing, 200 mm ID, 310 mm OD - 6040 M/C3


Looking for a ball bearing to rotate components at high speeds? This versatile deep-groove choice from SKF can support both radial and axial loads in both directions, making it suitable for a wide range of applications. It has an inside diameter of 200 mm and an outside diameter of 310 mm, with a race width of 51 mm. As an open-type ball bearing, it's easy to re-lubricate and allows the lubricant to circulate freely in the bearing. Bearings of this type are suitable for use in clean environments where dirt won't contaminate them.

• Rotates with less friction torque for low-temperature operation

• Durable steel material

• Simple design needs minimal maintenance

Application Information


• Power industries

• Machine tools

• Vehicle manufacture

Why are deep-groove ball bearings a good choice?


Deep-groove ball bearings are optimised for quiet operation, so they enhance your working environment.

What maintenance does an open-type ball bearing need?


Lubricating your open bearings with low-viscosity oil (rather than grease) will keep them operating with minimal friction and at reliably high speeds.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy