SKF 3214 A-2Z/MT33 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- RS Stock No.:
- 207-9899
- Mfr. Part No.:
- 3214 A-2Z/MT33
- Brand:
- SKF
Subtotal (1 unit)*
$964.73
(exc. GST)
$1,061.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $964.73 |
*price indicative
- RS Stock No.:
- 207-9899
- Mfr. Part No.:
- 3214 A-2Z/MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 39.7mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 88.4kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 80kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 39.7mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Shielded | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 88.4kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 80kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 4500rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF angular contact ball bearings with bore diameter 70mm and outside diameter 125mm having inner and outer ring raceways which is displaced relative to each other in the direction of the bearing axis this means that these bearings are designed to accommodate combined loads and simultaneously acts radial and axial loads. The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane along which the combined load is transmitted from one raceway to another and a line perpendicular to the bearing axis.
Cylindrical type bore
Steel bearing
- RS Stock No. 0705730
- Mfr. Part No. 5214ZZG15
Each
$539.26
- RS Stock No. 0706642
- Mfr. Part No. 5214EEG15
Each
$509.37
- RS Stock No. 0313310
- Mfr. Part No. 3214-B-TVH
Each
$502.51
- RS Stock No. 2079852
- Mfr. Part No. 3204 A-2Z/MT33
Each
$178.78
Related links
- SKF 3214 A 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SKF 3214 A/C3 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- FAG 3214-B-2RSR-TVH 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- FAG 3214-B-TVH 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- NTN 5214S 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SNR 3214AC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SNR 5214ZZG15 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SNR 3214A 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width











