Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.91
(exc. GST)
$36.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $32.91 |
| 5 + | $27.08 |
*price indicative
- RS Stock No.:
- 209-1832
- Mfr. Part No.:
- 16005
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 4.75kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8.06kN | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 4.75kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 8.06kN | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Limiting Speed 20000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep-Groove Bearing Type, 25mm ID, 47mm OD - 16005
To keep your system on a roll, fit this single-row ball bearing from SKF to your machinery. It has a deep-groove design for smoother running with minimal noise and heat generation. It can support radial and axial loads in both directions and handles super-fast rotation thanks to a limiting speed of 20,000rpm. This means you can rely on it to take the strain of high-performance setups. A precision-engineered cylindrical bore means it slips easily onto a shaft to make installation a breeze. Dimensions of 25mm (inside diameter) and 47mm (outside diameter) mean it's small enough to fit into electric appliances, fans and crankshafts.
Features & Benefits
• Strong steel bearing is durable and low-maintenance
• Open-ended design makes it a piece of cake to lubricate
• Dynamic rating of 8.06kN indicates it can cope with heavy loads for long periods
Applications
• Electric motors and generators
• Agricultural machines
• Material handling
• Industrial transmissions
• Pumps and fans
What's the internal clearance of this ball bearing?
This ball bearing has a standard CN radial clearance, ensuring it moves easily and evenly with every turn when it's used in normal operating conditions.
Related links
- SKF 16005/C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- FAG 16005-A-2Z 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- FAG 16005-A 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS PRO 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- FAG 16005-A-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SKF 51205 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6005/C3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 63005-2RS1 1 Row Ball Bearing - 25 mm ID, 47 mm OD
