SKF 63005-2RS1 1 Row Ball Bearing - 25 mm ID, 47 mm OD

Subtotal (1 unit)*

$59.63

(exc. GST)

$65.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.63

*price indicative

RS Stock No.:
207-8249
Mfr. Part No.:
63005-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

16mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

6.55kN

Internal Clearance

CN

Dynamic Load Rating

11.2kN

Bore Type

Parallel

Series

63005-2RS1

Standards/Approvals

No

Limiting Speed

9500rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, 47mm Outside Diameter, 11.2 kN Dynamic Load Rating - 63005-2RS1


This ball bearing delivers efficient performance in applications requiring robust operation. It plays a vital role in various industrial and mechanical systems, ensuring smooth rotation while minimising friction. The sealed design enhances durability by protecting the internal components from contaminants, making it suitable for rigorous environments.

Features & Benefits


• Single row design reduces friction and wear

• Sealed configuration improves longevity in challenging conditions

• Steel construction provides strength for high load applications

• Dynamic load rating of 11.2kN accommodates significant demands

• Standard bore type allows for easy integration

Applications


• Utilised in automation systems for seamless operation

• Ideal for electrical machinery requiring dependable rotational components

• Incorporated into mechanical devices for enhanced functionality

What is the maximum load capability?


The dynamic load rating allows for loads up to 11.2kN.

Can it be used in a humid environment?


Yes, the sealed design offers protection against moisture and dust.

What maintenance is required for optimal performance?


Regular inspection and lubrication are recommended to ensure longevity.

Is it compatible with standard mounting arrangements?


Yes, it features a parallel bore type suitable for various setups.

What are the temperature limits during operation?


It is suitable for temperatures typically found in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy