SKF 16005/C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 207-9974
- Mfr. Part No.:
- 16005/C3
- Brand:
- SKF
This image is representative of the product range
Subtotal (1 unit)*
$37.93
(exc. GST)
$41.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.93 |
*price indicative
- RS Stock No.:
- 207-9974
- Mfr. Part No.:
- 16005/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 8mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 4.75kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 7.61kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 8mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 4.75kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 7.61kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Limiting Speed 20000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
- RS Stock No. 1234814
- Mfr. Part No. 6005-2Z/C3GJN
Each
$36.69
- RS Stock No. 7192077
- Mfr. Part No. E2.6305-2Z/C3
Each
$29.65
- RS Stock No. 2076662
- Mfr. Part No. 6206-Z/C3
Each
$52.93
- RS Stock No. 1262381
- Mfr. Part No. 6205-2Z/C3LHT23
Each
$40.40
Related links
- FAG 16005-A-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005CM 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC2/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SNR 63005EE 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- FAG S6005-2RSR>N 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NSK 6005DDU 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD












