SKF 16002-2Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD

Subtotal (1 unit)*

$31.65

(exc. GST)

$34.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.65

*price indicative

RS Stock No.:
209-1828
Mfr. Part No.:
16002-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

8mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

2.85kN

Internal Clearance

CN

Dynamic Load Rating

5.85kN

Standards/Approvals

No

Bore Type

Parallel

Series

0 Extra Light

Limiting Speed

26000rpm

Flange Outside Diameter

32mm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, Deep-Groove Bearing Type, 50,000r/min Reference Speed, 15mm ID, 32mm OD - 16002-2Z


Cut friction on moving parts of your industrial equipment with this ball bearing from SKF. The unit rotates along with a shaft and evenly spreads the load to its rolling parts, keeping things cool and maintaining smooth performance. Thanks to a limiting speed of 26,000r/min and reference speed of 50,000rpm, this device keeps up with fast-paced applications. It's shielded on both sides to shut out contamination and keep lubricant in, so the balls roll efficiently and grease isn't wasted. As it's heat-stabilised up to +120°C, you can trust the bearing to take the strain in demanding conditions.

Features & Benefits


• Handles up to 5.85kN of dynamic load and 2.85kN of static load, making it the right choice for medium-duty settings

• Light weight of 25g puts minimal strain on your equipment

• 8mm race is precision-engineered to allow for smooth movement of the rolling parts

• Steel body withstands corrosion and impact, making it fit for rugged industrial environments

Applications


• Marine engineering

• Power distribution systems

• Medical equipment

Does this bearing need maintenance?


This unit is made of weatherproof materials and is shielded, so it doesn't need a lot of maintenance. It's important to carry out regular inspections so you know if it needs to be replaced.

  • RS Stock No. 2867603
  • Mfr. Part No. 6002-2Z
Each
$15.95
  • RS Stock No. 2091827
  • Mfr. Part No. 16002
Each
$25.83
  • RS Stock No. 2867940
  • Mfr. Part No. 6201-2Z
Each
$11.34
  • RS Stock No. 1908320
  • Mfr. Part No. 16002-A-2Z
Each
$27.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy