FAG 16002-A-2Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.48

(exc. GST)

$30.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$27.48
13 - 24$26.71
25 +$25.59

*price indicative

RS Stock No.:
190-8320
Mfr. Part No.:
16002-A-2Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

8mm

Cage Material

Steel

Race Material

Bearing Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

2.85kN

Dynamic Load Rating

5.9kN

Standards/Approvals

No

Series

16002-A-2Z

Bore Type

Cylindrical

Limiting Speed

28.5rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

32mm

Race Type

Deep Groove

Schaeffler 16002-A-2Z Series Ball Bearing, 15mm Inside Diameter, 32mm Outside Diameter - 16002-A-2Z


This ball bearing is a single-row deep-groove unit designed to support radial and light axial loads in rotating equipment. It features steel rolling elements and a cylindrical bore configuration, providing stable operation at high rotational speeds and consistent internal clearance for predictable behaviour.

Features and Benefits:


• Shielded construction reduces contamination ingress and maintenance needs
• Bearing steel races deliver Durable wear resistance under load
• Steel cage supports consistent ball spacing and load distribution
• CN internal clearance ensures controlled axial running tolerance
• Dynamic rating of 5.9 kN enables sustained load-bearing performance
• Limiting speed of 28,500 r/min accommodates high-speed applications

Applications


• Suitable for small electric motor spindle support
• Ideal for precision rotary tools and actuators
• Used with gearbox input shafts in Compact drives
• Can be used for fan and blower shaft assemblies
• Suitable for laboratory centrifuge and test rigs

What is the static load capability for short-term loading?


The static load capacity is 2.85 kN, appropriate for occasional high-load conditions.

How does the shielded end type affect lubrication?


Shields limit lubricant loss while allowing periodic replenishment without full disassembly.

What materials are in contact with the raceway and balls?


Both raceways and rolling elements are MADE from bearing steel to provide matched hardness and wear properties.

What flange characteristic is present for locating the bearing?


A flange on the outside measures 32 mm across, which assists axial positioning in housings.

  • RS Stock No. 0312437
  • Mfr. Part No. 1313-K-TVH-C3
Each
$504.14
  • RS Stock No. 1371441
  • Mfr. Part No. 6306-C-2Z
Each
$30.46
  • RS Stock No. 2600726
  • Mfr. Part No. 63006-A-2RSR
Each
$59.17
  • RS Stock No. 2600687
  • Mfr. Part No. 61804-2Z-HLC
Each
$37.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy