SKF W 6209-2RS1 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 208-0486
- Mfr. Part No.:
- W 6209-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$1,200.69
(exc. GST)
$1,320.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,200.69 |
*price indicative
- RS Stock No.:
- 208-0486
- Mfr. Part No.:
- W 6209-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Stainless Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 28.1kN | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Sheet Metal | ||
Ball Material Stainless Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 28.1kN | ||
Series 2 Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 5000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 45mm ID, 85mm OD - W 6209-2RS1
Looking for a low-friction device that supports radial and axial loads in both directions? Choose this deep-groove ball bearing from SKF to optimise the function of your rotating machine parts. It's precision-engineered to reduce noise and vibration, which keeps working conditions comfortable and reduces wear, so your equipment lasts longer. The hardwearing sheet metal cage withstands excess pressure and heat, making this a suitable choice for heavy-duty applications. Seals on both sides keep lubricant in and contaminants out, for added durability in dusty settings. This component is designed to be easily mounted for quick installation.
Features & Benefits
• Robust stainless steel construction to resist corrosion and boost durability
• Dynamic load rating of 28.1kN and static load rating of 20.4kN for reliable strength
Applications
• Home appliances
• Industrial fans
• Automated factory operations
• Automotive industry
What are the dimensions of this ball bearing?
This bearing has a 45mm inner diameter, 85mm outer diameter and 19mm race width. As it weighs just 390g, it puts minimal strain on your equipment
Do I need to lubricate this ball bearing before installation?
No, it comes pre-lubricated to save on installation and maintenance time.
Related links
- SKF 6209-2RS1 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1/C3GJN 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1/C4 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 62209-2RS1 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1NR 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209/C4 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C5 1 Row Ball Bearing - 45 mm ID, 85 mm OD
