SKF 6209-2RS1/C3GJN 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 207-6528
- Mfr. Part No.:
- 6209-2RS1/C3GJN
- Brand:
- SKF
Subtotal (1 unit)*
$159.91
(exc. GST)
$175.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.91 |
*price indicative
- RS Stock No.:
- 207-6528
- Mfr. Part No.:
- 6209-2RS1/C3GJN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 21.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 35.1kN | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 21.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 35.1kN | ||
Series 2 Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 5000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 45 mm ID and 85 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 6209-2RS1 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1/C4 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1NR 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-Z 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209/C4 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C5 1 Row Ball Bearing - 45 mm ID, 85 mm OD
