SKF W 61900-2Z 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- RS Stock No.:
- 208-0467
- Mfr. Part No.:
- W 61900-2Z
- Brand:
- SKF
Subtotal (1 unit)*
$92.75
(exc. GST)
$102.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.75 |
*price indicative
- RS Stock No.:
- 208-0467
- Mfr. Part No.:
- W 61900-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 22mm | |
| Race Width | 6mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Stainless Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.25kN | |
| Dynamic Load Rating | 2.34kN | |
| Bore Type | Parallel | |
| Series | W 61900-2Z | |
| Standards/Approvals | No | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 22mm | ||
Race Width 6mm | ||
Cage Material Sheet Metal | ||
Ball Material Stainless Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1.25kN | ||
Dynamic Load Rating 2.34kN | ||
Bore Type Parallel | ||
Series W 61900-2Z | ||
Standards/Approvals No | ||
Limiting Speed 36000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 22mm Outside Diameter, 2.34 kN Dynamic Load Rating - W 61900-2Z
This deep groove ball bearing features a 10mm inside diameter and a 22mm outside diameter. Designed for robustness and efficiency, it offers smooth operation with its single-row deep groove design, suitable for various industrial environments.
Features & Benefits
• Stainless steel construction enhances durability and lifespan
• Shielded design prevents dirt ingress for reliability
• Low clearance design minimises friction for efficiency
• Cylindrical bore ensures easy fitting for uniform contact
Applications
• Ideal for electric motors
• Utilised in conveyors and material handling systems
• Used in machine tooling and automation systems
Can it withstand high load conditions?
Yes, it has a dynamic load rating of 2.34kN.
Will it operate effectively in dusty environments?
Yes, the shielded design helps to keep contaminants out.
Related links
- SKF 61900-2Z 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- SKF W 61900-2RS1 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- NTN 6900LLBC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- NTN 6900LLU/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- NSK 6900DD 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- FAG 61900-2Z-HLC 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- RS PRO 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- SKF W 608 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
