SKF 61900-2Z 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- RS Stock No.:
- 207-7035
- Mfr. Part No.:
- 61900-2Z
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save $42.35
View bulk pricing optionsSubtotal (1 unit)*
$47.92
(exc. GST)
$52.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 112 unit(s) shipping from 16 November 2026
- Plus 70 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $47.92 | - |
| 5 + | $39.45 | $42.35 |
*price indicative
- RS Stock No.:
- 207-7035
- Mfr. Part No.:
- 61900-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 22mm | |
| Race Width | 6mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1.27kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.7kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 61900-2Z | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 22mm | ||
Race Width 6mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1.27kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.7kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 61900-2Z | ||
Limiting Speed 36000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep-Groove Ball Bearing, 10mm ID,22mmOD - 61900-2Z
For operations where radial and axial loads need to be handled simultaneously, this ball bearing from SKF is an effective solution. It safely and reliably transmits forces between moving parts such as axles, shafts and wheels. The bearing consists of a single row of balls that rotate in a precision-engineered raceway between the outer and inner rings. A deep-groove construction means the bearing's balls are of a similar size to the 6mm raceway and this snug fit enables greater stability and higher load-carrying capacity.
• Bearing steel material offers excellent durability and resistance to oxidation to ensure a long lifespan
• Unit comes pre-lubricated to save you maintenance costs and time
• Static load rating of 1.27 kN means the product can withstand heavy shocks or constant forces without its performance being affected
Applications
• Agricultural machinery
• Pumps and engines
• Medical equipment
• Production lines
Can I use this bearing in applications where high levels of speed are expected?
With a high limiting speed of 36,000r/min (revolutions per minute), this product is a suitable match for most high-velocity parts and equipment.
Related links
- SKF W 61900-2Z 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- RS PRO 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- FAG 61900-2Z-HLC 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- SKF 61900 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- SKF 61900-2RS1 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- SKF W 61900-2RS1 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- FAG 61900-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- SKF 627-2Z 1 Row Ball Bearing - 7 mm ID, 22 mm OD
