SKF W 618/8 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- RS Stock No.:
- 208-0461
- Mfr. Part No.:
- W 618/8
- Brand:
- SKF
Subtotal (1 unit)*
$69.64
(exc. GST)
$76.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.64 |
*price indicative
- RS Stock No.:
- 208-0461
- Mfr. Part No.:
- W 618/8
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 8mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 16mm | |
| Race Width | 4mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Stainless Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 300kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 715N | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 56000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 8mm | ||
Product Type Ball Bearing | ||
Outside Diameter 16mm | ||
Race Width 4mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Stainless Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 300kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 715N | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 56000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, Deep-Groove Bearing Type, Open-Ended, 8mm ID, 16mm OD - W 618/8
When you need a real all-rounder to keep moving parts in line, turn to this ball bearing from SKF. Its deep raceway grooves make it a versatile choice that takes on radial and axial loads in both directions. As the ball stays in the grooves during rapid rotations up to limiting speeds of 56,000r/min, the bearing produces minimal noise and vibration. A dynamic load rating of 715N assures you it performs reliably under pressure. Thanks to the open-ended design, lubrication and maintenance are a breeze.
Features & Benefits
• Stainless steel construction ensures it's resistant to chemicals and corrosion for a long service life
• Weighs just 3.1g, so it won't put undue strain on your equipment
• Slim race width of 4mm fits easily where space is limited for use in compact setups
Applications
• Research and development
• Factory automation
• Transportation industry
What's the bearing cage made from?
The cage is made from sturdy sheet metal. This allows it to guide rolling elements into place, staving off wear over time.
Can I add my own lubricant to this bearing?
Yes, this component comes open-ended without any sealing, coating or lubricant, so you can add your own.
Related links
- SKF 618/8 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF W 638/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF W 628/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF W 628/8-2RS1 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF W 638/8 R-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF 628/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF 638/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF 628/8-2RS1 1 Row Ball Bearing - 8 mm ID, 16 mm OD
