SKF RLS 8-2Z 1 Row Ball Bearing - 25.4 mm ID, 57.15 mm OD

Subtotal (1 unit)*

$260.17

(exc. GST)

$286.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.17

*price indicative

RS Stock No.:
208-0435
Mfr. Part No.:
RLS 8-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

25.4mm

Outside Diameter

57.15mm

Race Width

15.875mm

Ball Material

Steel

Race Material

Steel

Cage Material

Sheet Metal

End Type

Shielded

Number of Rows

1

Static Load Rating

9.65kN

Internal Clearance

CN

Dynamic Load Rating

17.8kN

Standards/Approvals

No

Bore Type

Parallel

Series

RLS 8-2Z

Limiting Speed

12000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
IT

SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 25.4mm ID, 57.15mm OD - RLS 8-2Z


Rotating components run like a well-oiled machine when you use this deep-groove ball bearing from SKF. Thanks to optimised internal geometry, you can count on it producing low friction and vibration, which means minimal heat build-up and smoothly running equipment. Reduced vibration also cuts down on noise, giving you the benefit of a quiet operating environment. Don't worry about dust clogging up its workings, as shields on each end stop this from happening. This bearing accommodates radial and axial loads in both directions, meaning it's a versatile product to keep in your toolbox.

Features & Benefits


• Robust bearing steel construction for longevity in harsh industrial environments

• Suitable for rapidly rotating equipment, thanks to its reference speed of 24,000rpm

• Simple single-row design for uncomplicated mounting and dismounting

• Weight of 180g helps to keep equipment light and efficient

Applications


• Lifting and hoisting machinery

• Automotive industry

• Pharmaceutical manufacturing

• Robotics systems

What maintenance does this ball bearing need?


As the bearing is shielded and supplied filled with grease, it's lubricated for life and doesn't need regular maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy